
XC6118C27AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C27AGR-GTR-ND - Tape & Reel (TR) 893-XC6118C27AGR-GCT-ND - Cut Tape (CT) 893-XC6118C27AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C27AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.68200 | $6.82 |
| 25 | $0.61200 | $15.30 |
| 100 | $0.53430 | $53.43 |
| 250 | $0.49732 | $124.33 |
| 500 | $0.47500 | $237.50 |
| 1,000 | $0.45661 | $456.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43391 | $1,301.73 |
| 6,000 | $0.42279 | $2,536.74 |
| 9,000 | $0.41723 | $3,755.07 |
| 15,000 | $0.41106 | $6,165.90 |
| 21,000 | $0.40746 | $8,556.66 |
| 30,000 | $0.40399 | $12,119.70 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

