
TC22-0800-01 | |
|---|---|
DigiKey Part Number | 4268-TC22-0800-01-ND |
Manufacturer | Lead Year Enterprise |
Manufacturer Product Number | TC22-0800-01 |
Description | AC/DC CNVT 3.3V 2X5V 12V -12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 3.3V 5V 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 4 -12V |
Mfr | Voltage - Output 5 5V |
Series | Power (Watts) |
Packaging Case | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 45°C |
Type Enclosed | Features 80 Plus® Platinum, Load Share, PFC, PMBus |
Voltage - Input 100 ~ 240 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 3.3V | Size / Dimension 3.01" L x 9.65" W x 3.35" H (76.4mm x 245.0mm x 85.0mm) |
Voltage - Output 2 5V | Approval Agency CB, TUV, UL |
Voltage - Output 3 12V |

