480277-375VA-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

480:277-375VA-L

DigiKey Part Number
1121-1509-ND
Manufacturer
Manufacturer Product Number
480:277-375VA-L
Description
XFRMR NON-ISOL 347V/480V 270VA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
-
Packaging
Box
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
347V, 480V
Voltage - Secondary
200V, 277V
Power - Max
270VA, 375VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
3.5 lbs (1.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
500$64.66908$32,334.54
Manufacturers Standard Package
Unit Price without GST:$64.66908
Unit Price with GST:$71.13599