Parametric Equivalent



THCV2911A-B | |
|---|---|
DigiKey Part Number | 3175-THCV2911A-B-ND |
Manufacturer | |
Manufacturer Product Number | THCV2911A-B |
Description | 2LANE V-BY-ONEHS REPEATER 30QFN |
Customer Reference | |
Detailed Description | 4Gbps Serializer/Deserializer 2 Input 2 Output 30-QFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | 4Gbps | |
Input Type | V-by-One®HS | |
Output Type | V-by-One®HS | |
Number of Inputs | 2 | |
Number of Outputs | 2 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-QFN (2.5x4.5) |


