



TFAS0603R1503F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0603R1503F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0603R1503F-T5CT-ND - Cut Tape (CT) 4463-TFAS0603R1503F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0603R1503F-T5 |
Description | RES 150000 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150000 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03220 | $1.61 |
| 100 | $0.02660 | $2.66 |
| 250 | $0.02092 | $5.23 |
| 500 | $0.01770 | $8.85 |
| 1,000 | $0.01518 | $15.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01121 | $56.05 |
| 10,000 | $0.01006 | $100.60 |
| 15,000 | $0.00950 | $142.50 |
| 25,000 | $0.00890 | $222.50 |
| 35,000 | $0.00855 | $299.25 |
| 50,000 | $0.00823 | $411.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

