
TFA0402R9091F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R9091F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R9091F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R9091F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R9091F-T10 |
Description | RES 9090 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03040 | $0.76 |
| 50 | $0.02440 | $1.22 |
| 100 | $0.01990 | $1.99 |
| 250 | $0.01548 | $3.87 |
| 500 | $0.01296 | $6.48 |
| 1,000 | $0.01099 | $10.99 |
| 5,000 | $0.00790 | $39.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00701 | $70.10 |
| 20,000 | $0.00630 | $126.00 |
| 30,000 | $0.00596 | $178.80 |
| 50,000 | $0.00558 | $279.00 |
| 70,000 | $0.00537 | $375.90 |
| 100,000 | $0.00517 | $517.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

