6.144 MHz ±50ppm Crystal 18pF 100 Ohms 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ6M144000S418

DigiKey Part Number
3372-YQ6M144000S418TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
YQ6M144000S418
Description
CRYSTAL 6.144MHZ 50PPM 18PF
Customer Reference
Detailed Description
6.144 MHz ±50ppm Crystal 18pF 100 Ohms 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
6.144 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $7,000.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.11296$2,112.96
Unit Price without GST:$2.11296
Unit Price with GST:$2.32426