
VSP2560PTR | |
|---|---|
DigiKey Part Number | 296-23846-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP2560PTR |
Description | IC AFE 2 CHAN 10BIT 48LQFP |
Customer Reference | |
Detailed Description | 2 Channel AFE 10 Bit 86 mW 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | VSP2560PTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of Channels | 2 | |
Power (Watts) | 86 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

