Parametric Equivalent

V62/06609-01XE | |
|---|---|
DigiKey Part Number | 296-V62/06609-01XE-ND |
Manufacturer | |
Manufacturer Product Number | V62/06609-01XE |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | V62/06609-01XE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.95379 | $3,953.79 |
| Unit Price without GST: | $3.95379 |
|---|---|
| Unit Price with GST: | $4.34917 |


