
UCD9244MRGCTEP | |
|---|---|
DigiKey Part Number | 296-38331-2-ND - Tape & Reel (TR) 296-38331-1-ND - Cut Tape (CT) 296-38331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9244MRGCTEP |
Description | IC DGTL PWM SYSTEM CTRLR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PWM Controller PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9244MRGCTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Current - Supply | 8mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.49000 | $32.49 |
| 10 | $26.00300 | $260.03 |
| 25 | $24.38360 | $609.59 |
| 100 | $22.60480 | $2,260.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.75680 | $5,439.20 |
| 500 | $21.24578 | $10,622.89 |
| Unit Price without GST: | $32.49000 |
|---|---|
| Unit Price with GST: | $35.73900 |

