UCC38085D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $3.84000
Datasheet
Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC38085D

DigiKey Part Number
296-13694-5-ND
Manufacturer
Manufacturer Product Number
UCC38085D
Description
IC OFFLINE SW PUSH-PULL 8SOIC
Customer Reference
Detailed Description
Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC38085D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Push-Pull
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 15V
Duty Cycle
49%
Frequency - Switching
50kHz ~ 1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,331 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16,331In Stock
Ships from Rochester Electronics, LLC