
UCC28880EVM-615 | |
---|---|
DigiKey Part Number | 296-38358-ND |
Manufacturer | |
Manufacturer Product Number | UCC28880EVM-615 |
Description | EVAL BOARD FOR UCC28880 |
Customer Reference | |
Detailed Description | UCC28880 - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 1.25W | |
Voltage - Output | 12.5V or -12.5V | |
Current - Output | 100mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | UCC28880 | |
Note | - | |
Base Product Number |