
UCC27624VDR | |
|---|---|
DigiKey Part Number | 296-UCC27624VDRTR-ND - Tape & Reel (TR) 296-UCC27624VDRCT-ND - Cut Tape (CT) 296-UCC27624VDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27624VDR |
Description | 5A/5A DUAL-CHANNEL GATE DRIVER W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.2V, 1.8V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.25500 | $12.55 |
| 25 | $1.13520 | $28.38 |
| 100 | $1.00330 | $100.33 |
| 250 | $0.94044 | $235.11 |
| 500 | $0.90248 | $451.24 |
| 1,000 | $0.87124 | $871.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83266 | $2,497.98 |
| 6,000 | $0.81379 | $4,882.74 |
| 9,000 | $0.80433 | $7,238.97 |
| 15,000 | $0.79386 | $11,907.90 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.90300 |

