Low-Side Gate Driver IC Inverting, Non-Inverting 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27526DSDR

DigiKey Part Number
296-30456-2-ND - Tape & Reel (TR)
296-30456-1-ND - Cut Tape (CT)
296-30456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27526DSDR
Description
IC GATE DRVR LOW-SIDE 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27526DSDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.3V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
7ns, 6ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,026
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.45900$14.59
25$1.32280$33.07
100$1.17200$117.20
250$1.10016$275.04
500$1.05692$528.46
1,000$1.02131$1,021.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97732$2,931.96
6,000$0.95580$5,734.80
9,000$0.94503$8,505.27
15,000$0.93309$13,996.35
Manufacturers Standard Package
Unit Price without GST:$2.01000
Unit Price with GST:$2.21100