
UCC23313QDWYRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC23313QDWYRQ1TR-ND - Tape & Reel (TR) 296-UCC23313QDWYRQ1CT-ND - Cut Tape (CT) 296-UCC23313QDWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23313QDWYRQ1 |
Description | DGTL ISO 3.75KV 1CH GT DVR 6SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23313QDWYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 105ns, 105ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 3A, 3.5A | |
Current - Peak Output | 4.5A, 5.3A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.54200 | $25.42 |
| 25 | $2.31920 | $57.98 |
| 100 | $2.07450 | $207.45 |
| 250 | $1.95776 | $489.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $1.84220 | $1,565.87 |
| 1,700 | $1.79234 | $3,046.98 |
| 2,550 | $1.76738 | $4,506.82 |
| 4,250 | $1.73972 | $7,393.81 |
| 5,950 | $1.72356 | $10,255.18 |
| 8,500 | $1.70801 | $14,518.09 |
| Unit Price without GST: | $3.43000 |
|---|---|
| Unit Price with GST: | $3.77300 |

