4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21551DDWKR

DigiKey Part Number
296-UCC21551DDWKRTR-ND - Tape & Reel (TR)
296-UCC21551DDWKRCT-ND - Cut Tape (CT)
296-UCC21551DDWKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21551DDWKR
Description
ISOLATED GATE DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
125V/ns
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
8ns, 8ns
Current - Output High, Low
4A, 6A
Current - Peak Output
4A, 6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
19V ~ 25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,831
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.42000$2.42
10$1.77500$17.75
25$1.61280$40.32
100$1.43430$143.43
250$1.34916$337.29
500$1.29784$648.92
1,000$1.25563$1,255.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.22088$2,441.76
4,000$1.19228$4,769.12
6,000$1.17796$7,067.76
10,000$1.16209$11,620.90
Manufacturers Standard Package
Unit Price without GST:$2.42000
Unit Price with GST:$2.66200