1/1 Transceiver LIN 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN1029MDRBRQ1

DigiKey Part Number
296-TLIN1029MDRBRQ1TR-ND - Tape & Reel (TR)
296-TLIN1029MDRBRQ1CT-ND - Cut Tape (CT)
296-TLIN1029MDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN1029MDRBRQ1
Description
IC TRANSCEIVER 1/1 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LIN 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLIN1029MDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
20kbps
Voltage - Supply
4V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,786
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.07000$2.07
10$1.50900$15.09
25$1.36880$34.22
100$1.21390$121.39
250$1.13996$284.99
500$1.09540$547.70
1,000$1.05872$1,058.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01342$3,040.26
6,000$0.99124$5,947.44
9,000$0.98015$8,821.35
15,000$0.96784$14,517.60
Manufacturers Standard Package
Unit Price without GST:$2.07000
Unit Price with GST:$2.27700