Similar

UC2849N | |
|---|---|
DigiKey Part Number | 296-11191-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2849N |
Description | IC SECONDARY SIDE CTRLR 24DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 20V | |
Current - Supply | 21 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |


