UC1845J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,179
Unit Price: $2.27000
Datasheet
Power Supply Controller PWM Controller 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC1845J

DigiKey Part Number
296-UC1845J-ND
Manufacturer
Manufacturer Product Number
UC1845J
Description
CURRENT MODE PWM CONTROLLER 8-CD
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
12V ~ 28V
Current - Supply
11 mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.