
TXS02324RUKR | |
|---|---|
DigiKey Part Number | 296-28261-2-ND - Tape & Reel (TR) 296-28261-1-ND - Cut Tape (CT) 296-28261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS02324RUKR |
Description | IC INTERFACE SPECIALIZED 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mobile Handsets Interface 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TXS02324RUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile Handsets | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 3.3V | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.13553 | $3,406.59 |
| 6,000 | $1.11120 | $6,667.20 |
| 9,000 | $1.09902 | $9,891.18 |
| Unit Price without GST: | $1.80000 |
|---|---|
| Unit Price with GST: | $1.98000 |




