
TXB0104QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-TXB0104QWBQARQ1TR-ND - Tape & Reel (TR) 296-TXB0104QWBQARQ1CT-ND - Cut Tape (CT) 296-TXB0104QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104QWBQARQ1 |
Description | AUTOMOTIVE 4-BIT BIDIRECTIONAL V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.54200 | $15.42 |
| 25 | $1.39760 | $34.94 |
| 100 | $1.23980 | $123.98 |
| 250 | $1.16432 | $291.08 |
| 500 | $1.11888 | $559.44 |
| 1,000 | $1.10493 | $1,104.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03523 | $3,105.69 |
| 6,000 | $1.01260 | $6,075.60 |
| 9,000 | $1.00127 | $9,011.43 |
| Unit Price without GST: | $2.11000 |
|---|---|
| Unit Price with GST: | $2.32100 |



