
TUSB211RWBR | |
|---|---|
DigiKey Part Number | 296-42399-2-ND - Tape & Reel (TR) 296-42399-1-ND - Cut Tape (CT) 296-42399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB211RWBR |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB211RWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 3.3V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.21000 | $8.21 |
| 10 | $6.27500 | $62.75 |
| 25 | $5.79280 | $144.82 |
| 100 | $5.26170 | $526.17 |
| 250 | $5.00872 | $1,252.18 |
| 500 | $4.85622 | $2,428.11 |
| 1,000 | $4.73071 | $4,730.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.57568 | $13,727.04 |
| Unit Price without GST: | $8.21000 |
|---|---|
| Unit Price with GST: | $9.03100 |










