
LP5813DYBHR | |
|---|---|
DigiKey Part Number | 296-LP5813DYBHRTR-ND - Tape & Reel (TR) 296-LP5813DYBHRCT-ND - Cut Tape (CT) 296-LP5813DYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5813DYBHR |
Description | IC LED DVR REG 1.6A 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) 12-DSBGA (1.84x1.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 5.5V | |
Current - Output / Channel | 1.6A (Switch) | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-BGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.84x1.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $2.28600 | $22.86 |
| 25 | $2.08360 | $52.09 |
| 100 | $1.86140 | $186.14 |
| 250 | $1.75532 | $438.83 |
| 500 | $1.69144 | $845.72 |
| 1,000 | $1.63888 | $1,638.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57393 | $4,721.79 |
| 6,000 | $1.54216 | $9,252.96 |
| 9,000 | $1.52624 | $13,736.16 |
| Unit Price without GST: | $3.09000 |
|---|---|
| Unit Price with GST: | $3.39900 |

