
TUSB2046IBVFR | |
|---|---|
DigiKey Part Number | 296-48218-2-ND - Tape & Reel (TR) 296-48218-1-ND - Cut Tape (CT) 296-48218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2046IBVFR |
Description | IC USB HUB CONTROLLER 32LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 1.1 USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046IBVFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 1.1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.28700 | $42.87 |
| 25 | $3.93880 | $98.47 |
| 100 | $3.55630 | $355.63 |
| 250 | $3.37388 | $843.47 |
| 500 | $3.26400 | $1,632.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.17350 | $3,173.50 |
| 2,000 | $3.09904 | $6,198.08 |
| 3,000 | $3.06173 | $9,185.19 |
| Unit Price without GST: | $5.67000 |
|---|---|
| Unit Price with GST: | $6.23700 |










