ReDriver Channel 10Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1142RNQT

DigiKey Part Number
296-TUSB1142RNQTTR-ND - Tape & Reel (TR)
296-TUSB1142RNQTCT-ND - Cut Tape (CT)
296-TUSB1142RNQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB1142RNQT
Description
USB TYPE-C 10-GBPS3.2 ADAPTIVE L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ReDriver Channel 10Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1142RNQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ReDriver
Applications
USB
Input
-
Output
-
Data Rate (Max)
10Gbps
Signal Conditioning
Input Equalization
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.41000$9.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.70864$1,677.16
500$6.51448$3,257.24
750$6.41729$4,812.97
1,250$6.30954$7,886.93
1,750$6.24661$10,931.57
Manufacturers Standard Package
Unit Price without GST:$9.41000
Unit Price with GST:$10.35100