ReDriver Channel 10Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1046-DCIRNQR

DigiKey Part Number
TUSB1046-DCIRNQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB1046-DCIRNQR
Description
IC SWITCH 10GBPS 10 OHM 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ReDriver Channel 10Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1046-DCIRNQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
ReDriver
Applications
USB
Input
-
Output
-
Data Rate (Max)
10Gbps
Signal Conditioning
Input Equalization
Capacitance - Input
10 pF
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.91074$17,732.22
Manufacturers Standard Package
Unit Price without GST:$5.91074
Unit Price with GST:$6.50181