
TSW1406EVM | |
|---|---|
DigiKey Part Number | 296-TSW1406EVM-ND |
Manufacturer | |
Manufacturer Product Number | TSW1406EVM |
Description | BOARD EVAL DAC |
Customer Reference | |
Detailed Description | - Data Pattern Generator Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Test and Measurement | |
Function | Data Pattern Generator | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | - | |
Primary Attributes | DAC Evaluation | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

