12 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7947SRTER

DigiKey Part Number
296-27831-2-ND - Tape & Reel (TR)
296-27831-1-ND - Cut Tape (CT)
296-27831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7947SRTER
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7947SRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
2
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,356
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.39000$13.39
10$10.41600$104.16
25$9.67120$241.78
100$8.85270$885.27
250$8.46252$2,115.63
500$8.22738$4,113.69
1,000$8.03387$8,033.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.79485$23,384.55
Manufacturers Standard Package
Unit Price without GST:$13.39000
Unit Price with GST:$14.72900