
TPS3700QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-40743-2-ND - Tape & Reel (TR) 296-40743-1-ND - Cut Tape (CT) 296-40743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3700QDDCRQ1 |
Description | IC COMPARATOR 2 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3700QDDCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 5.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| 10 | $2.74800 | $27.48 |
| 25 | $2.51040 | $62.76 |
| 100 | $2.25010 | $225.01 |
| 250 | $2.12576 | $531.44 |
| 500 | $2.05084 | $1,025.42 |
| 1,000 | $1.98918 | $1,989.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.91301 | $5,739.03 |
| 6,000 | $1.87574 | $11,254.44 |
| Unit Price without GST: | $3.69000 |
|---|---|
| Unit Price with GST: | $4.05900 |



