
MC1670F | |
|---|---|
DigiKey Part Number | 2156-MC1670F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1670F |
Description | IC FF D-TYPE SINGLE 1BIT 16-CFP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Current - Quiescent (Iq) | 48 mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-CFP | |
Package / Case | 16-CFlatPack | |
Base Product Number |
| Bulk: | 411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $55.80625 | $446.45 |
| Unit Price without GST: | $55.80625 |
|---|---|
| Unit Price with GST: | $61.38688 |

