
TSC2302IRGZ | |
|---|---|
DigiKey Part Number | 296-19023-ND |
Manufacturer | |
Manufacturer Product Number | TSC2302IRGZ |
Description | IC SCREEN CNTRL 12BIT 48FN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2S Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2302IRGZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2S | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |

