TSB43AB21AIPDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1,048
Unit Price: $42.57200
Datasheet
IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB43AB21AIPDT

DigiKey Part Number
TSB43AB21AIPDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSB43AB21AIPDT
Description
IC PHY/LINK LAYER CTRLR 128-TQFP
Customer Reference
Detailed Description
IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TSB43AB21AIPDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
IEEE 1394
Function
Physical Layer Controller
Interface
PCI
Standards
IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Package / Case
128-TQFP
Supplier Device Package
128-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,369 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,369In Stock
Ships from Rochester Electronics, LLC