USB, UART Switch IC Channel 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBC402YFPT

DigiKey Part Number
296-47473-2-ND - Tape & Reel (TR)
296-47473-1-ND - Cut Tape (CT)
296-47473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5USBC402YFPT
Description
IC USB SWITCH 12DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC Channel 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5USBC402YFPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
1.2GHz
Manufacturer
Texas Instruments
Features
Bi-Directional
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Applications
USB, UART
Package / Case
12-XFBGA, DSBGA
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Supplier Device Package
12-DSBGA
On-State Resistance (Max)
9Ohm
Base Product Number
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 552
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.42000$14.20
25$1.28600$32.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.06940$267.35
500$1.02726$513.63
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.14500