
TS5N118PWR | |
|---|---|
DigiKey Part Number | 2156-TS5N118PWR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TS5N118PWR |
Description | IC MUX/DEMUX 1 X 8:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5N118PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | $2.81158 | $427.36 |
| Unit Price without GST: | $2.81158 |
|---|---|
| Unit Price with GST: | $3.09274 |

