TS5A3159DBVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 21,326
Unit Price: $0.69000
Datasheet
1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159DBVRE4

DigiKey Part Number
TS5A3159DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5A3159DBVRE4
Description
IC SWITCH SPDTX1 1.1OHM SOT23-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.1Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
36pC
Channel Capacitance (CS(off), CD(off))
23pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54763$1,642.89
6,000$0.53424$3,205.44
9,000$0.52754$4,747.86
15,000$0.52011$7,801.65
21,000$0.51577$10,831.17
Manufacturers Standard Package
Unit Price without GST:$0.54763
Unit Price with GST:$0.60239