
TRSF23243CDGGR | |
|---|---|
DigiKey Part Number | 296-25066-2-ND - Tape & Reel (TR) 296-25066-1-ND - Cut Tape (CT) 296-25066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF23243CDGGR |
Description | IC TRANSCEIVER FULL 3/5 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF23243CDGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.59594 | $9,191.88 |
| Unit Price without GST: | $4.59594 |
|---|---|
| Unit Price with GST: | $5.05553 |

