2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232ECDR

DigiKey Part Number
296-22585-2-ND - Tape & Reel (TR)
296-22585-1-ND - Cut Tape (CT)
296-22585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS232ECDR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS232ECDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.79700$17.97
25$1.63320$40.83
Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.79700$17.97
25$1.63320$40.83
100$1.45270$145.27
250$1.36668$341.67
500$1.31486$657.43
1,000$1.27217$1,272.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$2.45000
Unit Price with GST:$2.69500