
TPS922051D2DGNR | |
|---|---|
DigiKey Part Number | 296-TPS922051D2DGNRTR-ND - Tape & Reel (TR) 296-TPS922051D2DGNRCT-ND - Cut Tape (CT) 296-TPS922051D2DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922051D2DGNR |
Description | IC LED DVR REGULATOR 2A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 2A 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 400kHz | |
Dimming | Analog | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.75300 | $7.53 |
| 25 | $0.67560 | $16.89 |
| 100 | $0.59160 | $59.16 |
| 250 | $0.55136 | $137.84 |
| 500 | $0.52712 | $263.56 |
| 1,000 | $0.50716 | $507.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48609 | $1,215.23 |
| 5,000 | $0.47340 | $2,367.00 |
| 7,500 | $0.46704 | $3,502.80 |
| 12,500 | $0.45999 | $5,749.88 |
| 17,500 | $0.45587 | $7,977.73 |
| 25,000 | $0.45191 | $11,297.75 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.16600 |






