
TPS922051D1DSGR | |
|---|---|
DigiKey Part Number | 296-TPS922051D1DSGRTR-ND - Tape & Reel (TR) 296-TPS922051D1DSGRCT-ND - Cut Tape (CT) 296-TPS922051D1DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922051D1DSGR |
Description | IC LED DRIVER REG PWM 2A 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 400kHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.68400 | $6.84 |
| 25 | $0.61320 | $15.33 |
| 100 | $0.53580 | $53.58 |
| 250 | $0.49888 | $124.72 |
| 500 | $0.47660 | $238.30 |
| 1,000 | $0.45824 | $458.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43558 | $1,306.74 |
| 6,000 | $0.42449 | $2,546.94 |
| 9,000 | $0.41893 | $3,770.37 |
| 15,000 | $0.41278 | $6,191.70 |
| 21,000 | $0.40918 | $8,592.78 |
| 30,000 | $0.40572 | $12,171.60 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |



