
TPS922050D1DRLR | |
|---|---|
DigiKey Part Number | 296-TPS922050D1DRLRTR-ND - Tape & Reel (TR) 296-TPS922050D1DRLRCT-ND - Cut Tape (CT) 296-TPS922050D1DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922050D1DRLR |
Description | IC LED DVR REGULATOR 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 1A | |
Frequency | 400kHz | |
Dimming | PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.47400 | $4.74 |
| 25 | $0.42240 | $10.56 |
| 100 | $0.36650 | $36.65 |
| 250 | $0.33972 | $84.93 |
| 500 | $0.32362 | $161.81 |
| 1,000 | $0.31035 | $310.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29043 | $1,161.72 |
| 8,000 | $0.28303 | $2,264.24 |
| 12,000 | $0.27932 | $3,351.84 |
| 20,000 | $0.27521 | $5,504.20 |
| 28,000 | $0.27281 | $7,638.68 |
| 40,000 | $0.27050 | $10,820.00 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |





