LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92201ADRVR

DigiKey Part Number
296-TPS92201ADRVRTR-ND - Tape & Reel (TR)
296-TPS92201ADRVRCT-ND - Cut Tape (CT)
296-TPS92201ADRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92201ADRVR
Description
IC LED DVR REGULATOR 1.5A 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS92201ADRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
0.6V ~ 5.5V
Current - Output / Channel
1.5A
Frequency
1.5MHz
Dimming
PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.37500$3.75
25$0.33320$8.33
100$0.28750$28.75
250$0.26584$66.46
500$0.25274$126.37
1,000$0.24194$241.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12718$381.54
6,000$0.12317$739.02
9,000$0.12116$1,090.44
15,000$0.11893$1,783.95
21,000$0.11762$2,470.02
30,000$0.11637$3,491.10
75,000$0.11367$8,525.25
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.60500