
TV0404CT-50R0GN-91TR | |
|---|---|
DigiKey Part Number | 4353-TV0404CT-50R0GN-91TR-ND - Tape & Reel (TR) 4353-TV0404CT-50R0GN-91TRCT-ND - Cut Tape (CT) 4353-TV0404CT-50R0GN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV0404CT-50R0GN-91TR |
Description | RES 50 OHM 2% 1/4W 0404 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 0.25W, 1/4W Chip Resistor 0404 (1010 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| 10 | $4.34200 | $43.42 |
| 25 | $3.99920 | $99.98 |
| 50 | $3.80060 | $190.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.64270 | $364.27 |
| 200 | $3.51705 | $703.41 |
| 300 | $3.45577 | $1,036.73 |
| 500 | $3.38932 | $1,694.66 |
| 700 | $3.35124 | $2,345.87 |
| 1,000 | $3.31521 | $3,315.21 |
| 1,200 | $3.29838 | $3,958.06 |
| 2,400 | $3.24277 | $7,782.65 |
| 2,500 | $3.23986 | $8,099.65 |
| Unit Price without GST: | $5.83000 |
|---|---|
| Unit Price with GST: | $6.41300 |

