


TPS7A5401RPST | |
|---|---|
DigiKey Part Number | 296-TPS7A5401RPSTTR-ND - Tape & Reel (TR) 296-TPS7A5401RPSTCT-ND - Cut Tape (CT) 296-TPS7A5401RPSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5401RPST |
Description | IC REG LIN POS ADJ 4A 12-VQFN-HR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 12-VQFN-HR (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5401RPST Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 mA |
Part Status Active | PSRR 42dB ~ 39dB (10kHz ~ 500kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 12-VFQFN |
Voltage - Output (Max) | Supplier Device Package 12-VQFN-HR (2.2x2.5) |
Voltage Dropout (Max) 0.565V @ 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A5401RPSR | Texas Instruments | 6,165 | 296-TPS7A5401RPSRCT-ND | $6.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $5.78200 | $57.82 |
| 25 | $5.33120 | $133.28 |
| 100 | $4.83570 | $483.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.59932 | $1,149.83 |
| 500 | $4.45682 | $2,228.41 |
| 750 | $4.38549 | $3,289.12 |
| 1,250 | $4.30639 | $5,382.99 |
| 1,750 | $4.26020 | $7,455.35 |
| 2,500 | $4.21577 | $10,539.42 |
| Unit Price without GST: | $7.59000 |
|---|---|
| Unit Price with GST: | $8.34900 |




