Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2128PQWDSGRQ1

DigiKey Part Number
296-TPS7A2128PQWDSGRQ1TR-ND - Tape & Reel (TR)
296-TPS7A2128PQWDSGRQ1CT-ND - Cut Tape (CT)
296-TPS7A2128PQWDSGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2128PQWDSGRQ1
Description
IC REG LINEAR 2.8V 500MA 8-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.265V @ 500mA
Current - Output
Current - Quiescent (Iq)
18 µA
Current - Supply (Max)
3.5 mA
PSRR
91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,895
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$0.90500$9.05
25$0.81560$20.39
100$0.71650$71.65
250$0.66924$167.31
500$0.64072$320.36
1,000$0.61724$617.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58823$1,764.69
6,000$0.57404$3,444.24
9,000$0.56693$5,102.37
15,000$0.55905$8,385.75
21,000$0.55445$11,643.45
Manufacturers Standard Package
Unit Price without GST:$1.27000
Unit Price with GST:$1.39700