


TPS7A0510PDBVT | |
|---|---|
DigiKey Part Number | 296-50248-2-ND - Tape & Reel (TR) 296-50248-1-ND - Cut Tape (CT) 296-50248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0510PDBVT |
Description | IC REG LINEAR 1V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0510PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.837V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.22100 | $12.21 |
| 25 | $1.10400 | $27.60 |
| 100 | $0.97510 | $97.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.91368 | $228.42 |
| 500 | $0.87662 | $438.31 |
| 750 | $0.85808 | $643.56 |
| 1,250 | $0.83754 | $1,046.92 |
| 1,750 | $0.82552 | $1,444.66 |
| 2,500 | $0.81397 | $2,034.92 |
| 6,250 | $0.78910 | $4,931.88 |
| 12,500 | $0.77411 | $9,676.38 |
| Unit Price without GST: | $1.68000 |
|---|---|
| Unit Price with GST: | $1.84800 |


