Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9101IDBVR

DigiKey Part Number
296-TLV9101IDBVRTR-ND - Tape & Reel (TR)
296-TLV9101IDBVRCT-ND - Cut Tape (CT)
296-TLV9101IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9101IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9101IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
1.1 MHz
Voltage - Input Offset
1.5 mV
Current - Supply
120µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,576
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.76500$7.65
25$0.68640$17.16
100$0.60120$60.12
250$0.56048$140.12
500$0.53588$267.94
1,000$0.51565$515.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49066$1,471.98
6,000$0.47843$2,870.58
9,000$0.47231$4,250.79
15,000$0.46552$6,982.80
21,000$0.46155$9,692.55
30,000$0.45774$13,732.20
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.18800