


TPS78225DRVT | |
|---|---|
DigiKey Part Number | 296-32568-2-ND - Tape & Reel (TR) 296-32568-1-ND - Cut Tape (CT) 296-32568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78225DRVT |
Description | IC REG LINEAR 2.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78225DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.38200 | $13.82 |
| 25 | $1.25240 | $31.31 |
| 100 | $1.10880 | $110.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.74136 | $185.34 |
| 500 | $0.71026 | $355.13 |
| 750 | $0.69469 | $521.02 |
| 1,250 | $0.67744 | $846.80 |
| 1,750 | $0.66735 | $1,167.86 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.10100 |

