


TPS77833PWP | |
|---|---|
DigiKey Part Number | 296-8141-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77833PWP |
Description | IC REG LIN 3.3V 750MA 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77833PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 750mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.34000 | $6.34 |
| 10 | $4.80000 | $48.00 |
| 70 | $4.08843 | $286.19 |
| 140 | $3.91521 | $548.13 |
| 280 | $3.77264 | $1,056.34 |
| 560 | $3.65527 | $2,046.95 |
| 1,050 | $3.56688 | $3,745.22 |
| 2,520 | $3.46712 | $8,737.14 |
| Unit Price without GST: | $6.34000 |
|---|---|
| Unit Price with GST: | $6.97400 |

