TPS77516PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $2.60064
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77516PWPRG4

DigiKey Part Number
TPS77516PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS77516PWPRG4
Description
IC REG LIN 1.6V 500MA 20-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77516PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.26802$4,536.04
4,000$2.22053$8,882.12
6,000$2.19674$13,180.44
Manufacturers Standard Package
Unit Price without GST:$2.26802
Unit Price with GST:$2.49482