Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76750QPWPRQ1

DigiKey Part Number
296-TPS76750QPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS76750QPWPRQ1CT-ND - Cut Tape (CT)
296-TPS76750QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76750QPWPRQ1
Description
IC REG LINEAR 5V 1A 20-HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS76750QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 1A
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,962
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.46000$7.46
10$5.68400$56.84
25$5.24080$131.02
100$4.75310$475.31
250$4.52072$1,130.18
500$4.38060$2,190.30
1,000$4.26531$4,265.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.17042$8,340.84
Manufacturers Standard Package
Unit Price without GST:$7.46000
Unit Price with GST:$8.20600

Other Suppliers on DigiKey

2,181In Stock
Ships from Rochester Electronics, LLC